더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩78,874 |
제품 정보
제품 개요
BLDC shield for Arduino with TLE9879QXA40 is designed to drive BLDC motor in combination with an Arduino compatible baseboard. The Shield is flashed with several motor control algorithms (sensorless FOC, Back EMF, hall sensor based block commutation) and it is controlled from the baseboard via SPI. Additionally, it has a 3x2 pin strip to easily connect the Hall pins of an electric motor. It also allows the user to easily change the motor parameters of the motor control algorithms. The stackable active BLDC Shield can be used in a wide spectrum of applications such as 3D-printer, multi-axis CNC-milling machines, construction robot arms, multi-copter and other RC applications, side-mirrors, HVAC-flaps, right-regulation, wiper and seat control.
- Automotive qualified
- TLE9879QXA40 chip
- 3-phase motor driver
- Controlled over Arduino via SPI
- Compatible with the Arduino Uno
- Up to four Shields can be used simultaneously
- Each Shield can be controlled independently
- Motor parameters can be set for each shield individually
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
-
-
DEMO BOARD, BLDC MOTOR DRIVER
No SVHC (21-Jan-2025)
-
TLE9879QXA40
Arduino Uno Boards
TUK SGACK902S Keystone Coupler
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서