더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩124,177 |
제품 정보
제품 개요
ABX00041 is an Arduino Nano Motor Carrier dev board that is perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality. Designed to facilitate motor control, Nano Motor Carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers. The board features on-board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting.
- ATSAMD11 (Arm cortex-M0+ at 48MHz) MCU
- MP6522 motor driver
- Over temperature shutdown protection (for dc motor drivers)
- XT-30 and 2POS terminal block connector
기술 사양
Microchip
Cortex-M0+
-
Arduino Nano Motor Carrier
ARM
ATSAMD11
Motor Control Board
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서