더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩100,665 |
제품 정보
제품 개요
DFRobot’s Boson starter kit for micro:bit includes 8 well selected modules, covering most popular digital and analog sensors and actuators, supporting sound, light and motion interaction. Modules communicates to micro: bit via 3-Pin interface and are perfectly compatible with Microsoft MakeCode JavaScript online Editor and Python Editor. The micro:bit expansion board for Boson is used to hook up Boson modules to micro:bit. The expansion board comes with an edge connector, 6 fool-proof 3-Pin sockets, a 3.5MM headphone jack and a volume knob. Moreover, to ensure a steady current supply for motor and servo, the expansion board can be powered externally through the USB power port.
애플리케이션
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
기술 사양
Boson Starter Kit
TUK SGACK902S Keystone Coupler
Micro:bit Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서