더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩45,942 |
제품 정보
제품 개요
Kitronik Inventor's kit for BBC Micro:bit - French is a great way to get started with programming and hardware interaction with the BBC micro:bit. This inventor's kit contains everything you need to perform 10 experiments, including using LEDs, motors, phototransistors and capacitors. The Inventor's Kit for the BBC micro:bit provides a fantastic way to learn how to build and control electronic circuits. The BBC micro:bit has a selection of pins which are located on the bottom edge of its PCB. By using our specially designed edge connector board for the BBC micro:bit in conjunction with the breadboard it is easy to use these pins to connect additional components to the BBC micro:bit.
- No soldering required
- Make 10 experiments included in the step-by-step tutorial book provided
- Cut-out 21 accessible pins of the BBC micro:bit using the Edge Connector board for the BBC micro:bit
- Small prototype breadboard included for rapid prototyping
목차
1 x mounting plate, 1 x potentiometer, 1 x battery sticky fixer, 1 x small prototype drawing board, 1 x terminal connector, 4 x push switch, 1x motor, 1 x transistor, 2 x LED red 5mm, 2 x LED orange 5mm, 2 x LED yellow 5mm, 2 x 5mm green LED, 1 x LED RGB 5mm, 1 x fan blade, 5 x 2.2Kohm, 5 x 10Kohm, 5 x 47ohm resistor, 1 x Edge connector breakout board, 1 x Phototransistor, 10 x male to male jumper wires, 10 x male to female jumper wires, 1 x 470uF capacitor, 1 x buzzer, 2 x M3 pan head screws.
메모
Micro cards: bits NOT INCLUDED.
기술 사양
Inventor's Kit
-
-
BBC Micro:bit
TUK SGACK902S Keystone Coupler
-
-
-
Mounting Plate, Potentiometer, Breadboard, Terminal Connector, Push Switches, LEDs, Manual in French
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서