더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,826 |
제품 정보
제품 개요
RS232 shield for Arduino is designed for the Arduino controller and it can easily convert UART to RS232 interface. The shield integrates DB9 connectors (female) that provide connection to various devices with RS232 interface. Also the RS232 shield headers will facilitate connections and commissioning. It provides the welding areas to make full use of extra space on it which is highly convenient for prototyping. It provides a run / program mode switch. When switched OFF, users will be able to programme the Arduino controller, when switched ON, they can use the shield normally. Long pins on the back that are compatible with most Arduino controllers such as Arduino Uno, Arduino Mega, Leonardo.
- Voltage is +5V
- 16 digital IO port (including a I2C interface)
- 6 analogue IO port and power
- Operation and programming mode switch
- Transceiver indicating LED
- DB9 connectors (female), RS232 pins
- Weldable area, reset switch
- Module size is 55mm x 53mm (2.16" x 2.08")
- Gold immersion PCB
기술 사양
Analog Devices
-
-
RS232 Shield
No SVHC (21-Jan-2025)
-
MAX3232
Arduino Development Boards
TUK SGACK902S Keystone Coupler
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서