30 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩40,499 |
제품 정보
제품 개요
SEN0395 is a mmWave radar - 24GHz human presence detection sensor (9meters) board. This sensor employs FMCW, CW multi-mode modulation and separate transmitter and receiver antenna structure. The millimetre-wave radar can sense the human presence, stationary and moving people within the detection area. Moreover, it can even detect static or stationary human presence such as a sleeping person. There are two ways provided to output detection result: serial port and I/O port switch quantity. Besides that, the sensor module features strong sensing reliability, high sensitivity, small size, easy to be used or embedded in applications.
- Human presence sensing: sense if there is human body in areas
- I/O port switch quantity input and output control
- Serial port input and output control
- Anti-interference ability not to be affected by snow, haze, temp, humidity, dust, light, noise
- 3.6 to 5V power supply and 90mA operating current
- 13 to 15dBM equivalent transmit power
- Beam angle of 100 x 40°
- FMCW, CW modulation mode
- Operating temperature range of -40 to 85℃
- 9600 baud rate
기술 사양
mmWave Radar Board
-
-
mmWave Radar Human Presence Detection Sensor
TUK SGACK902S Keystone Coupler
-
-
-
Arduino Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서