더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩27,791 |
제품 정보
제품 개요
SEN0385 is a SHT31 weather-proof temperature & humidity sensor housed in a weather-proof enclosure. The sensor is designed to be waterproof so you can use it safely in outdoor projects. Please note that although the sensor is waterproof, it is not suggested to submerge it in water. For in-water measurement, the DS18B20 Sensor is highly recommended. Thanks to Sensirion’s CMOSens® technology, highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT31 offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro: bit, ESP32. SHT31 is the standard version of the SHT3x series. It provides humidity accuracy of ±2%RH at 0% RH 100% RH (at 25°C) and temperature accuracy of ±0.2°C at 0°C to 90°C (typical).
- Weather-proof
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response and strong anti-interference
- 3.3 to 5V operating voltage and <lt/>1.5mA operating current
- Temperature detection range from -40℃ to 125℃
- I2C communication
- Cable length of about 1m
기술 사양
Sensirion
SHT3x
-
SHT31 Outdoor Temperature & Humidity Sensor
TUK SGACK902S Keystone Coupler
Weather-proof Temperature & Humidity Sensor
-
SHT31
Arduino, micro: bit, ESP32 Boards
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서