더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩13,826 |
제품 정보
제품 개요
SEN0440 is a Fermion: MEMS gas sensor - MiCS-5524 (Breakout). This is a hydrogen and nitrogen oxide gas concentration sensor launched by DFRobot. The sensor uses MEMS technology to support gas concentration detection of CO, CH4, C2H5OH, C3H8, C4H10, H2, H2S and NH3. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analogue voltage output, and has power supply enable/disable pins for low power consumption.
- Support detection of a variety of harmful gas
- Integrate the calculation formulas of various gas concentration
- I2C digital output
- Measuring range 1-1000ppm(CO), 10-500ppm(C2H5OH), 1-1000ppm(H2), 1-500ppm (NH3), <gt/>1000ppm(CH4)
- Circuit board size is 12mm x 16mm
목차
Fermion: MEMS gas sensor - MiCS-5524 x1, Black pin header-3pin x1.
기술 사양
SGX Sensortech
-
MiCS-5524
Gas Concentration Detection
No SVHC (21-Jan-2025)
-
-
MEMS Gas Sensor Board MiCS-5524, Black 3 Pin header
TUK SGACK902S Keystone Coupler
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서