15 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,205 |
| 5+ | ₩21,761 |
| 10+ | ₩21,317 |
제품 정보
제품 개요
SEN0344 is a Fermion: MAX30102 heart rate and oximeter sensor V2.0. The DFRobot heart rate and oximeter sensor integrates the Analog DevicesMAX30102 chip and an MCU with heart rate and oximetry algorithm. The MAX30102 uses PPG(Photo Plethysmography) to measure data, which will be converted into heart rate and oximetry values when processed by the MCU, then output through I2C or UART, making the sensor easy to use and greatly reducing resource occupation of main controller. Meanwhile, the corresponding upper computer is provided to allow you to conveniently read data by a PC. Typical applications include heart rate blood oxygen project, home heart rate oximeter and long-term heart rate and blood oxygen monitoring project.
- Microcontroller with integrated algorithm
- Data can be read directly through the host computer
- Dimension is18 x 22mm
목차
Fermion: MAX30102 heart rate and oximeter sensor V2.0 x 1, 2.54-6P black single-row pin header x 1.
기술 사양
Analog Devices
-
MAX30102
Arduino UNO R3 Board
No SVHC (21-Jan-2025)
-
-
Heart Rate and Oximeter Sensor Module V2.0, 6P Black Single-Row Pin Header
Fermion Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서