더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩197,882 |
제품 정보
제품 개요
BeagleV®-Fire is a revolutionary SBC powered by the Microchip’s PolarFire® MPFS025T FCVG484E 5x core RISC-V System on Chip (SoC) with FPGA fabric. BeagleV®-Fire opens up new horizons for developers, tinkerers, and the opensource community to explore the vast potential of RISC-V architecture and FPGA technology. It has the same P8 and P9 cape header pins as BeagleBone black allowing you to stack your favourite BeagleBone cape on top to expand its capability. Built around the powerful and energy-efficient RISC-V instruction set architecture (ISA) along with its versatile FPGA fabric, BeagleV®-Fire SBC offers unparalleled opportunities for developers, hobbyists, and researchers to explore and experiment with RISC-V technology.
- Processor - MPFS025T-FCVG484E
- Memory - 2GB (1Gb x 16)- 1866MHz 3733Mbps, LPDDR4
- Storage - Kingston 16GB eMMC
- Wireless - 1x M.2 Key E, support 2.4GHz/5GHz WiFi module
- 6 pin UART debug header, PCIE M.2 Key E connector
- 1Gb/s wired internet connectivity GigaBit Ethernet
- Power input barrel jack
- USB C - connectivity: flash/programming support
기술 사양
Microchip
RISC-V
MPFS025T-FCVG484E
-
PolarFire
-
BeagleV-Fire Board MPFS025T-FCVG484E
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서