제품 개요
The 4279 from 3M is a half mask gas and vapour respirator. The 3M 4279 provides protection against organic vapours (boiling above 65°), inorganic and acid gases and ammonia, up to 10 times OEL or 1000ppm whichever is lower. 10 times OEL for particulates. This uses twin inhalation valves to reduce breathing resistance, together with bonded carbon filters which do not require granule containers. This is complemented with a parabolic valve which further reduces breathing resistance whilst preventing heat build up. The single piece integral construction also avoids operator assembly errors and allows a respirator to be designated to a specific area, making a respirator programme easier to manage.
- Meet the performance requirements of the European standard EN 405
- Suitable for use under COSHH, CAW, CLAW and IRR
- CE marked
- Face plate is of thermoplastic elastomer
애플리케이션
Safety
기술 사양
CE, EN405
Valved
No SVHC (15-Jan-2018)
FFABEK1P3
4279
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서