더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩94,616 |
5+ | ₩66,191 |
10+ | ₩64,867 |
20+ | ₩63,544 |
50+ | ₩62,220 |
제품 개요
The 8822 is a Particulate Respirator provides lightweight comfort and effective respiratory protection against dust and mists. The 3M™ 8000 series particulate respirator provides effective respiratory protection for use in industries where workers will be exposed to dust particles and/or non-volatile liquid particles. This product meets the requirements of recently amended European Standard EN 149:2001 + A1:2009, filtering facepiece respirators for use against particles. They should be used to protect the wearer from solid and non-volatile liquid particles only.
- Convex shape, twin strap design, nose foam, nose clip ensure comfortable wear range of face sizes
- FFP2 reliable, effective protection against fine particles
- Durable, collapse resistant inner shell
- 3M™ Cool Flow™ Valve, reduces heat build-up to offer workers comfortable protection
- Compatible with 3M Eyewear and 3M Hearing Protection
- Valved exhalation
- Cup shape
애플리케이션
Agriculture, Medical, Building Automation, Maintenance & Repair, Industrial
경고
Does not protect the wearer against gas vapours, solvents from paint spray operation or atmosphere containing less than 19.5% oxygen and do not alter or modify the device.
기술 사양
EN149
Valved
No SVHC (15-Jan-2018)
FFP2
8822
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서