9925의 대체 제품
3개 제품을 찾았습니다.
제품 개요
The 9925 is a cup-shape valved Welding Fume Respirator provides lightweight, effective, comfortable and hygienic respiratory protection against dust, mist and metal fumes and resist clogging for extended use against welding fume. It has been designed specifically for welding applications to provide protection against ozone and welding fumes, plus relief from nuisance odours. The 3M™ Cool Flow™ valve reduces heat build-up to offer workers comfortable protection even in hot and humid conditions. It is compatible with the eyewear and hearing protection from 3M. The respirator comes with the polyisoprene/cotton fibre straps, aluminium nose-clip, polypropylene filter, PVC nose foam and polypropylene valve.
- Efficient particulate filter resists clogging for extended use against welding fume
- Activated carbon layer filters out Ozone generated by MIG, TIG and ARC welding operations
- Flame retardant - the specially treated outer-shell offers increased flame retardancy
- Low-profile design for compatibility with welding shields
- FFP2 Protection rating
애플리케이션
Safety
경고
Do not use when concentrations of contaminants are immediately dangerous to life or health.
기술 사양
CE, EN149:2001
Filtered
To Be Advised
FFP2
9925
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서