LH1520A MOSFET Solid State Relays:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,727 5+ ₩5,330 10+ ₩4,889 20+ ₩4,632 50+ ₩4,392 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 350V | 150mA | SMD-8 | Surface Mount | Gull Wing | 25ohm | 5.3kV | 1.1pF | 1µA | LH1520A | |||||
VISHAY | Each | 1+ ₩5,727 5+ ₩5,330 10+ ₩4,889 20+ ₩4,632 50+ ₩4,392 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 350V | 150mA | DIP-8 | Through Hole | PC Pin | 25ohm | 5.3kV | 1.1pF | 1µA | LH1520A |