"motor"의 검색 결과7
보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ ₩3,335 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ ₩8,719 5+ ₩7,629 10+ ₩6,321 20+ ₩5,667 50+ ₩5,231 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | PC Pin | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
PANASONIC | Each | 1+ ₩11,099 5+ ₩9,712 10+ ₩8,047 20+ ₩7,214 50+ ₩6,671 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | PC Pin | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
PANASONIC | Each | 1+ ₩4,092 5+ ₩4,059 10+ ₩4,026 20+ ₩3,993 50+ ₩3,959 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-6 | Surface Mount | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
Each | 1+ ₩191,520 | Min: 1 / Mult: 1 | - | DC | 110V | 40A | Hockey Puck | Panel Mount | Screw | 0.046ohm | 2.5kV | - | - | SOM | |||||
PANASONIC | Each | 1+ ₩12,625 5+ ₩11,047 10+ ₩9,154 20+ ₩8,207 50+ ₩7,588 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | PC Pin | 16ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | ||||
PANASONIC | Each | 1+ ₩8,421 5+ ₩7,963 10+ ₩7,505 20+ ₩7,270 50+ ₩7,046 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Surface Mount | Gull Wing | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 |