ASSR-601J Series MOSFET Solid State Relays:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,495 10+ ₩6,905 25+ ₩6,568 50+ ₩6,230 100+ ₩6,083 가격 더 알아보기 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | Gull Wing | 250ohm | 5kV | 0.6pF | 5µA | ASSR-601J Series | |||||
Each | 1+ ₩8,990 10+ ₩7,184 25+ ₩6,902 50+ ₩6,619 100+ ₩6,316 가격 더 알아보기 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | Gull Wing | 250ohm | 5kV | 0.6pF | 1µA | ASSR-601J Series | |||||
Each | 1+ ₩8,038 5+ ₩7,598 10+ ₩7,157 20+ ₩6,897 50+ ₩6,636 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | Gull Wing | 250ohm | 5kV | 0.6pF | - | ASSR-601J Series |