250 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩81,252 |
5+ | ₩79,175 |
10+ | ₩77,097 |
20+ | ₩75,019 |
제품 정보
제품 개요
JC100-002-5K is a single axis joystick. It is developed for applications where ergonomics and system integrity are paramount, the JC100 is a compact, low profile joystick that provides smooth, precise fingertip control in one axis. The JC100 is sealed to IP66 to enable it to operate in extreme environments. With all the components contained within the handle, and standing only 70mm high, it is ideal for mounting in low profile panels and arm rests. Installation time has been reduced through the use of a standard electronic connector, and the joystick has been designed for maintenance-free operation throughout its operating life of greater than five million operations. Typical applications include remote control chest packs and the control of construction, agricultural or material handling equipment.
- 2.3N breaking force, 3.4N full deflection operating force
- 50N full deflection maximum allowable force, self cantering lever action
- Virtually infinite resolution, 32VDC max supply voltage
- 0.25W (no load) power dissipation at 25°C, 150 ohm typical contact resistance
- 10-90% output voltage range, 5Kohm track resistance
- Operating temperature range from -25 to +70°C
기술 사양
1
35V
2mA
30°
JC100
5kohm
-
-
Lever
No SVHC (17-Jan-2022)
기술 문서 (1)
JC100-002-5K의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서