제품 정보
2K120101의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The STORM 2000 series Robust Ruggedized Keypads are ideal for use in harsh industrial environments. They are constructed to survive in exposed, wet or dirty environments. Available in 4 key, 12 key and 16 key configurations, these robust keypads can be fixed to the surface of host enclosure or local beneath an aperture in a panel. Keys move with a positive "over-centre" action to provide a responsible tactile data entry. This excellent tactile response combined with a home pip and high contrast keytop characters make these keypads accessible for those with visual impairment. Simple row and column circuit matrix, terminated by a male, gold-plated, square pin, 0.1-inch (2.54mm) pitch connector with locking ramp. Can be fixed to a flat surface or under panel mounted for a flush, low-profile installation.
- Rapid, responsive and reliable data entry in wet, dirty or extreme conditions
- Vandal resistant
- IP65 Protection rating
- Raised "home pip" on the "5" key
애플리케이션
Industrial
기술 사양
STORM 2000
Matrix
50mA
12
118.5mm
3 x 4
Polymer
24V
99.5mm
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서