더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩6,236 |
제품 정보
제품 개요
The magnetic switch mainly comprises two parts - the inducting end and trigger. The former has a reed switch enclosed inside and there is a cable connected to it, and the latter is a magnet enclosed within a plastic case. When the distance of these two parts is smaller than 1cm, the reed switch will be connected, by which the position change of an object can be detected for realizing functions like travel controlling, position-limitation protection, etc. Characterized with reliable performance, long life-span, low power consumption, wide voltage range, and high operating frequency, this magnetic switch is very applicable to harsh environments and can be used in door/window position limiting device, intelligent toilet, car/electrical bike anti-theft, smart home, etc.
- Dimension: 6x14x23mm
- Output Mode: NO/NO+NC
- Power Voltage: 0 - 380V DC/AC
- Contact Rating: 1W
- Load Current: ≤50mA
- Operating Temperature: -10 to 70℃
- Operating Humidity: 25 - 95%
- Switching Frequency: 200Hz
- Withstand Voltage: 1000V/AC 50/60HZ 60s
- Insulation Resistance: ≥50MΩ(500VDC)
- Withstand Vibration: 50HZ
- Protection Grade: IP67
- Enclosure Material: PBT/ABS
기술 사양
-
Cable Mount
-
-
-
SPST-NO, SPST-NO, SPST-NC
0.05A
1W
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서