더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩23,237,446 |
제품 정보
제품 개요
The BK9801 is a programmable AC Power Source and measurement tool delivers a maximum of 1500VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300V with 0.1V programming resolution. The output frequency can also be adjusted from 45 to 500Hz with start and stop phase angle from 0 to 360°. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time. The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs. It is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, R&D, service and pre-compliance testing.
- Adjustable phase angle control
- Built-in PLD and dimmer simulation
- Voltage and frequency sweep mode
- Pre-compliance testing for voltage dips & frequency simulation according to IEC61000-4-11/4-14/4-28 common applications
- Downloadable LabVIEW driver and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN
애플리케이션
Test & Measurement, Power Management
목차
9801 AC Power Source, AC Power Cord, User Manual, Certificate of Calibration and Test Report
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Programmable
300VA
0V
1.5A
300VA
2 Years
No SVHC (07-Nov-2024)
9800 Series
1 Output
300Vrms
Single Phase
198VAC
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서