입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩7,375,115 |
제품 정보
제품 개요
The series 2281S single channel, precision DC supply and battery simulator innovatively integrates the functions of high-precision power supply, battery charger, and battery simulator. It is able to analyse the DC consumption of a device under test, test a battery, and generate a battery model based on battery charging process and simulate a battery based on the battery model. The 2281S-20-6 can output up power to 20V and 6A and sink current up to 1A.
- Manually create, edit, import, and export battery models
- Measure voltage and current with 6½-digit resolution
- Output up to 120W of low noise, linear regulated power
- Provide two modes of simulation - dynamic and static
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Simulate a battery's output during the charge and discharge cycles
- Monitor charge/discharge current and voltage
- Display the real-time change of the SOC, Voc, and Vt for the simulated battery
목차
Precision DC supply and battery simulator, Quick start guide, KickStart quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating, Connector with cover.
경고
Do not lift the series 2280 from the front bezel. Lifting the instrument by the front bezel can cause instrument damage.
메모
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
기술 사양
Programmable
0V
0A
120W
240VAC
2281S Series
To Be Advised
1 Output
20V
6A
100VAC
3 Years
EU, SWISS, UK
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서