더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,303,536 |
제품 정보
제품 개요
The EX Series for users who require higher power levels. Mixed mode regulation gives excellent performance. By adding four digit meters and switchable remote sensing, the EX-R series offers much higher precision whilst retaining the simplicity of operation which many bench-top power supply users prefer. The EX752M is a dual output 300 watt PSU with Multi-Mode capability. This enables it to operate as a dual power supply with two independent and isolated outputs, or as a single power supply of double the power. In single modes, the unused half of the unit becomes completely inoperative and its displays are blanked.
- Multi-mode dual model 2x(75V/2A) or 75V/4A or 150V/2A
- Independent digital voltage and current meters with 4 digit resolution
- Switchable local or remote sensing
- Constant voltage or constant current operation
- Variable 1.5 - 5.0V auxiliary output at 5A (EX354RT)
- Compact design uses less bench space
- Silent fan-free cooling **
- DC output switches, automatic mode indication
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Adjustable
0V
0A
300W
230VAC
EX-R Series
No SVHC (21-Jan-2025)
2 Output
75V
2A
230VAC
3 Years
UK Type G
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서