더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩2,395,636 |
제품 정보
제품 개요
The MX series uses mixed mode regulation to provide up to 420W of power split across up to four outputs. Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips and an individual output switch. To match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current. When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs - up to 210 watts for the MX100T/MX100Q . To provide its impressive power density the MX series combines high frequency switch-mode pre-regulation with linear post regulation to offer performance that comes close to that of an all-linear design. Excellent line and load regulation is matched by low noise and good transient response.
- Three high performance outputs each with full functionality
- Shared power mode provides double power from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of up to 1mV and 0.1mA
- Variable OVP and OCP trips on all outputs
- Selectable current meter averaging
- RS232, USB and LAN (LXI) interfaces (P models)
메모
GPIB not included.
기술 사양
Programmable
0V
0A
378W
264V
MX Series
No SVHC (21-Jan-2025)
3 Output
60V
3A
216V
3 Years
UK Type G
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서