제품 정보
제품 개요
The EA-ELM 5080-25 from EA Elektro-Automatik is a energy recovering multi channel DC load with multilingual TFT touch panel graphic display. In a rack for 19inch systems, up to 10second DC load units with 320W nominal power can be installed and unit can operate separately on the DC side and are extendable. It comes in input voltage ranging from 0V to 80V and incorporates the common regulation modes constant voltage (CV), constant current (CC) and constant power (CP). The energy recovery function inverts the supplied DC energy into a synchronous sine current and feeds it back into the local grid. This reduces the usual heat dissipation to a minimum and saves energy costs, Device is equipped with an Ethernet port by default and load units can be easily integrated into a network of LAN devices. External control is possible via included windows software or via custom applications created in LabView or other IDEs. The commonly known communication protocols SCPI and ModBus are supported.
- Input current ranging from 0A to 25A
- Accuracy of 0.1%
- Microcontroller based digital control
- Sequence generator
- Digital interface, 1 x USB type A for USB flash drive, 1 x Ethernet (SCPI, ModBus, HTTP, TCP, ICMP)
- Temperature controlled fans
- Dimension of 81mm x 132.5mm x 310mm
- Rack of 19inch width, 6U height and 480 depth
- Test Report Included (USB Stick)
애플리케이션
Test & Measurement
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
EA-ELM 5000 Series
Programmable
80VDC
2 Years
320W
0VDC
25A
To Be Advised
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서