여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,848,653 |
제품 정보
제품 개요
788179-01 is a PXIe, 1-channel, 60V, 40A PXI electronic load module. The PXIe-4051 provides programmable load capable of sinking DC power for characterization, design validation, and manufacturing test. This module helps you sink current and absorb power out of a power source up to 300W with programmable constant voltage, current, resistance, and power levels. You can use the PXIe-4051 to streamline the task of designing automated test systems for a wide range of applications—from aerospace and defence to automotive and semiconductor component test—by eliminating the need to mix multiple instrumentation form factors in a given test system and simplifying synchronization.
- 3U, three-slot, PXI Express/CompactPCI Express module
- Dimension is 6.0cm x 13.0cm x 23.7cm (2.4in x 5.1in x 9.3in)
기술 사양
PXIe-4051
Programmable
60V
3 Years
300W
6V
40A
No SVHC (07-Nov-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서