더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,387,070 |
제품 정보
제품 개요
781049-01 is a PCIe‑6353 PCI express, 32 AI, (16-Bit, 1.25MS/s), 4 AO (2.86MS/s), 48 DIO multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6353 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 9.9 × 16.8cm (half-length) (PCIe)
- Operating temperature rating range from 0°C to 50°C (PCIe)
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
메모
Do not use for measurements within Categories II, III, or IV.
기술 사양
Multifunction I/O Device
16bit
4Channels
± 100mV to ± 10V
NI DAQ Devices
To Be Advised
1.25MSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6353
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서