20 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩913,500 |
제품 정보
제품 개요
782606-01 is a USB-6002 8 AI (16-Bit, 50 kS/s), 2 AO (5 kS/s/ch), 13 DIO, low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32bit counter. The USB-6002 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus-powered for easy portability. Users can easily connect sensors and signals to the USB-6002 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Dimension is 93.21mm × 86.36mm × 23.62mm (with screw terminal connector plugs)
- Operating temperature range from 0 to 45°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
메모
Do not leave a voltage above 3.3 V connected on any DIO line for extended periods of time when the device is powered off. This may lead to long term reliability issues.
기술 사양
Multifunction I/O Device
16bit
2Channels
-10V to 10V
NI DAQ Devices
Lead (21-Jan-2025)
50kSPS
8Channels
13I/O's
0°C to +45°C
USB-6002
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서