더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,664,289 |
제품 정보
779675-01의 대체 제품
2개 제품을 찾았습니다.
제품 개요
779675-01 is a USB‑6210 16 AI (16-Bit, 250kS/s), 4 DI, 4 DO USB multifunction I/O device. The USB‑6210 is a multifunction DAQ device. It offers analogue input, digital input, digital output, and two 32‑bit counters. The device provides an onboard amplifier designed for fast settling times at high scanning rates. It also features signal streaming technology that gives users DMA‑like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The USB‑6210 features a lightweight mechanical enclosure and is bus-powered for easy portability. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 Hi-speed or full-speed USB bus interface
- Input voltage on USB port is 4.5V to 5.25V in configured state
- Maximum inrush current is 500mA
- No load typical current is 320mA at 4.5V
- Dimension (includes connectors) is 168.91mm × 93.98mm × 30.48mm
- Operating temperature range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
메모
Do not use for measurements within Categories II, III, or IV.
기술 사양
Multifunction I/O Device
16bit
-
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
250kSPS
16Channels
-
0°C to +45°C
USB-6210
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서