더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩723,569 |
제품 개요
MW9325 is a multi-functional installation tester that checks the wiring of outlets and performs measurements related to electrical installation verification. It can be used as a TRMS multimeter, a socket tester and more to certify the safety of electrical installations according to IEC/EN61557-3 and IEC/EN61557-6. Via a QR Code and a smartphone, the customer can generate test reports with all measurements performed. The device is equipped with a "SUPERCAP" component that keeps it switched on and allows for visualizing measurements after disconnecting it. It also has an internal memory that saves measurements.
- Checking for lack of earth
- Phase neutral earth reversal verification
- Trip time measurement of the RCD
- Measurement of earth loop without RCD tripping in TT or TN mode
- Measurement of the presumed short-circuit
- Harmonics measurement and THD display in %
- Automatic saving and report creation via smartphone
- CAT III 300V
목차
Multi-functional installation tester, Carrying case, Extension cord, Calibration certificate.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
-
265V
999ohm
-
0.01ohm
No SVHC (07-Nov-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서