페이지 인쇄

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 제조되지 않음
제품 정보
제조업체FLUKE
제조업체 부품 번호FLUKE 435
주문 코드1230695
Product Range430 Series
AKA435
기술 데이터 시트
No. of Channels4 Channel
Voltage Range rms1V to 1kV
Bandwidth57.5Hz
External Height256mm
External Width169mm
External Depth64mm
Product Range430 Series
SVHCNo SVHC (15-Jun-2015)
제품 개요
Think of the Fluke 435 II Power Quality and Energy Analyzer as your insurance policy. No matter what goes wrong in your facility, with the 435 II you will always be prepared. Equipped with advanced power quality functions and energy monetization capabilities, there is no electrical issue this model can't handle.
- Simultaneously measure AC output power and DC input power using optional DC clamp
- Capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics
- Classic active and reactive power measurements
- Unbalance and harmonic power are quantified to pinpoint the fiscal costs of energy losses
- Analyze the trends using the cursors and zoom tools
- H600 V CAT IV/1000 V CAT III rated for use at the service entrance
- Measure all three phases and neutral: four flexible current probes included
- Every measurement is always automatically recorded, without any set-up
- Monitor ten power quality parameters on one screen according to EN50160 power quality standard
- Configure for any test condition with memory for up to 600 parameters at user defined intervals
- View graphs and generate reports with included analysis software
- Seven hours operating time per charge on Li-ion battery pack
애플리케이션
Sensing & Instrumentation, Signal Processing, Test & Measurement
목차
BC430 Power Adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 Test lead and Crocodile clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24 inch (61 cm) length, 4 flexible cu
기술 사양
No. of Channels
4 Channel
Bandwidth
57.5Hz
External Width
169mm
Product Range
430 Series
Voltage Range rms
1V to 1kV
External Height
256mm
External Depth
64mm
SVHC
No SVHC (15-Jun-2015)
기술 문서 (1)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Romania
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Romania
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS 준수:해당 없음
RoHS 프탈레이트 준수:해당 없음
SVHC:No SVHC (15-Jun-2015)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):12