더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,582,713 |
제품 정보
제품 개요
779592-01 is a NI‑9217 4-channel, 400S/s aggregate, 0 ohm to 400 ohm, PT100 RTD C series temperature input module. The NI‑9217 is a resistance temperature detector (RTD) input module. Users can configure the NI‑9217 for two sample rate modes: high sample rate or high resolution. The NI‑9217 is compatible with 3‑ and 4‑wire RTD measurements, and it automatically detects the type of RTD (3‑ or 4‑wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI‑9217 features calibration and includes a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
메모
Do not connect the product to signals or use for measurements within measurement Categories III or IV.
기술 사양
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
400SPS
4Channels
-
-40°C to +70°C
NI-9217
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서