입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩2,161,466 |
제품 정보
제품 개요
The NI-9246 is designed to support direct ring lug connectivity to the three-phase high-current measurements of 1 A and 5 A current transformers (CTs). It is optimized for power, energy, and industrial applications. The safety features, certifications, input ranges, overvoltage ranges, and connectivity are well suited for applications such as power quality monitoring and metering, utility pole-mounted smart switches, utility pole-mounted smart grid reclosers, substation merging units, industrial machine measurements, health monitoring, predictive maintenance and prognostics, and phasor measurement units (PMUs).
기술 사양
C Series Current Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
50kSPS
3Channels
-
-40°C to +70°C
NI-9246
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서