더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩4,257,977 |
제품 정보
제품 개요
sbRIO-9609 is a Artix-7 200T FPGA, CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). User can embed the sbRIO-9609 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two TSN Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C series I/O modules and 96 3.3V digital I/O lines. The NI-DAQmx support for C series modules and on-board I/O as well as I/O expansion using CompactDAQ or FieldDAQ.
- TSN support on both Gigabit Ethernet ports, LVDS support for 45 RMC DIO lines
- Display capable through USB type-C host port
- PCIe x1 Gen 2.0 and SATA Gen 2.0 over RMC
- Intel E3845 1.91GHz quad-core processor
- 2GB RAM (DDR3L), 4GB disk (eMMC)
- 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
- 1x CAN FD CAN port, 1x RS-232 port
- Local ambient temperature range from -40°C to 85°C
- Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
경고
Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).
기술 사양
Intel Atom E3845
4 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.91GHz
2GB
-
NI CompactRIO Chassis
Linux
sbRIO-9609
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서