입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩3,960,578 |
제품 정보
제품 개요
sbRIO-9638 is an analogue and digital I/O, 1.33GHz dual-core CPU, 1GB RAM, 4GB storage, Artix-7 100T FPGA, CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor running the NI Linux Real Time OS, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). This controller is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. It features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9638 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and twenty-eight 5V digital lines.
- TSN support on both Gigabit Ethernet ports
- Intel E3805 1.33GHz dual-core processor
- 1GB RAM (DDR3L), 4GB disk (eMMC)
- 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
- USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
- 1x CAN FD CAN port, 2x RS-232 port, 1x RS-485 port
- Local ambient temperature range from -40°C to 85°C
- Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
경고
Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).
기술 사양
Intel Atom E3805
2 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
-
NI CompactRIO Chassis
Linux
sbRIO-9638
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서