입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩10,696,016 |
제품 정보
제품 개요
PXIe, 2-Channel PXI ARINC-664 interface module. The AIM ARINC-664 features onboard processors that automatically handle all protocol-related activity including transmit scheduling and receive buffering with minimal interaction with the host PC for real-time applications. This module utilizes FPGA technology combined with RISC processors to support ARINC-429 bus protocol handling for precise scheduling of simulated messages. The AIM ARINC-664 provides up to two channels on a 3 U form factor, and all channels are software programmable for various Receive (Rx) or Transmit (Tx) modes. You can use this module for applications such as test, simulation, and operation of avionics data buses. With extensive error detection and generation capability, the interface is well-suited for product development, production, and system test.
- 2 independent or 1 dual redundant channels
- 100 BASE-T default (10/100/1000BASE-T capability)
- Transmitter and/or receiver functions
- Extensive error detection
- Extensive filtering and traffic scheduling
- Tested to withstand 5g vibration, 50g shock, -40 to +85°C temperature
기술 사양
PXI Interface Module
-
-
ARINC-664
2 Port
-
NI PXI Systems
To Be Advised
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서