제품 정보
제품 개요
PPXIe‑5651 is a PXI RF analogue signal generator. It features continuous-wave generation capabilities with FM, 2‑FSK, or OOK modulation. It uses direct digital synthesis (DDS) for high-resolution frequency hopping or phase-continuous sweeping for fixture and device characterization applications. The PPXIe‑5651 is ideal for clocking nonstandard sample rates, such as WCDMA signals at baseband or intermediate frequency (IF). With this versatile signal generator, user can perform analogue and digital modulation through the on-board DDS circuit, which gives user frequency modulation and frequency-shift keying for applications such as bit error rate test, antenna testing, or even keyless entry. User can also perform amplitude modulation using on-off keying. User can combine PXI RF analogue signal generator with other PXI modular instrumentation to design automated test systems for radar, RF integrated circuits (RFICs), and automotive test applications.
- Generates continuous wave signals or basic standard modulation formats such as AM, FM, PM, and pulse
- Maximum output power is 12dBm
- RF generator frequency range from 500KHz to 3.3GHz
- Analyser tuning time is 1.5ms (typical)
기술 사양
PXI RF Analog Signal Generator
-
AM, FM, PM, Pulse
-
3.3GHz
PXIe-5651
-
Lead (14-Jun-2023)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서