입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩57,553,789 |
제품 정보
제품 개요
784483-02 is a PXIe, 24-channel, ±24V, precision PXI source measure unit. The PXIe-4163 is a high-precision, high-density source measure unit (SMU) with 24 identical SMU channels. This module features 4-quadrant operation, integrated remote (4 wire) sensing in each channel for accurate measurements, as well as analogue-to-digital converter technology to help you perform high-precision measurements. Additionally, the PXIe-4163 can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4163 is ideal for a broad range of mixed-signal integrated circuits (ICs) in semiconductor production test.
- 50mA maximum DC current
- 100pA current sensitivity
- Custom transient response
- 2nd order noise rejection
- DSUB connectivity
기술 사양
24Channels
Current/Voltage Measure, Current/Voltage Source
± 24V
-
To Be Advised
PXIe-4163
1.2W
± 50mA
1 Year
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서