입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩40,446,250 |
제품 정보
제품 개요
788670-01 is a Ettus USRP X440 USRP Software Defined Radio (SDR) Device that helps you integrates hardware and software for prototyping high-performance, multichannel, wideband signal generation and analysis systems. This SDR features 8 TX and 8 RX channels with a direct sampling transceiver architecture. It also features a Xilinx Zynq Ultrascale+ RFSoC with programmable FPGA supporting the open source UHD and RFNoC tool flows for integration of external up- and down conversion, filtering, and amplification front ends. With these features, the Ettus USRP X440 has the IF and processing performance for applications such as radar, EW, SATCOM and mmWave development and prototyping. Additionally, the Ettus USRP X440 includes a GPS-disciplined 10 MHz oven-controlled crystal oscillator (OCXO) Reference Clock, which improves frequency accuracy and synchronization.
- Balun-coupled MMPX front end
- IF range from 30MHz to 4GHz
- Bandwidth: up to 1.6GHz/channel, 3.2GHz total
- Flexible up to 4GSps direct sampling
- 8 (Tx/Rx or TRX) channel
- Dual 100 GEth via QSFP28 stream interface
- Open source (GNU Radio, RFNoC, UHD) software
- GPIO for front-end control via UHD API or FPGA
- 2x 12 lanes via HDMI with SPI protocol support
기술 사양
30MHz to 4GHz
Xilinx Zynq Ultrascale + RFSoC
8Channels
USRP X440
1.6GHz
8Channels
-
Lead (21-Jan-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서