제품 정보
FLUKE 324의 대체 제품
1개 제품을 찾았습니다.
제품 개요
True-rms measurements and optimized ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians. The 323, 324 and 325 are designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 324 model also includes temperature and capacitance measurement capabilities.
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V safety rating
- Two-year warranty
- Temperature and capacitance measurement
애플리케이션
Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance
목차
Clamp meter, Test Leads, Soft Case, User's Manual
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
600V
4kohm
Auto
30mm
No SVHC (15-Jun-2015)
400A
600V
True RMS
3.5
320 Series
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서