제품 정보
제품 개요
The NI-5732 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 80 MS/s. You can use the NI-5732 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5732 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
기술 사양
2 Channel
80MSPS
Digitizer Adapter Module
0V to 2V
-
NI 5732 Digitizer Adapter Module
-
110MHz
14bit
FlexRIO Custom Instruments and Processing Products
NI-5732
-
3 Years
To Be Advised
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서