MS-500-36
MSO / MDO Oscilloscope, MS Series, 36 Channel, 250 MHz, 1 GSPS, 25 Mpts
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,608,712 |
제품 정보
제품 개요
MS-500-36 is a mixed signal oscilloscope option designed for embedded systems, providing simultaneous viewing of analogue, digital, and serial data signals. Embedded system designers need to view signals into and out of devices such as microcontrollers, DSPs, FPGAs, ADCs, DACs, and transducers while ensuring proper timing and bus traffic.
- 500MHz max i/p frequency, 50Mpts/ch memory, 2GS/s sampling rate, 36 channels interleaved
- For use with the LeCroy WaveSurfer MXs and WaveRunner MXi
- Edge, width, pattern, glitch, interval, dropout triggers
- I2C, SPI, UART, RS-232, LIN- interface
- Dimension is (W x L x D) 4.25" x 8.375" x 1.5" (10.8 x 21.3 x 3.8 cm)
- 16" (40.65cm) lead set length
목차
Mixed signal oscilloscope module, 18 channel digital lead set, LeCroy bus and USB2.0 cables (1.3m), Ground extenders, Flexible ground leads, Carrying case, Operator’s manual (English), Quick reference guide (English), CE conformance certificate contained in manual.
기술 사양
MS Series
250MHz
25 Mpts
Touch Screen LCD Colour
3 Years
No SVHC (21-Jan-2025)
36 Channel
1GSPS
-
MSO, 18 Channel Digital Lead Set, Ground Extenders, Flexible Ground Leads, Carrying Case, Manual, CE
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서