더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩641,132 |
제품 정보
제품 개요
The EMF450 from Extech Instruments is a multi-field EMF meter. The EMF450 is a convenient 3 in 1 EMF meter which simultaneously measures and displays magnetic field, electric field and radio frequency strength. Ergonomic pocket sized design with an easy to navigate menu. Large vivid colour TFT display shows digital readings, bar graphs and trending graph. It store up to 20 RF historical records, features data hold and auto power off with disable function.
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) colour TFT display
- Adjustable screen brightness (low, medium, high)
- Dimension is 4.5" x 2.4" x 0.8" (115mm x 60mm x 21mm) and weight is 4.2oz (120g)
- Data hold function
- Auto power-off with disable option
- Power: 3x AAA batteries (included)
애플리케이션
Test & Measurement
목차
EMF450 multi field EMF meter, complete with 3 AAA batteries and USB power supply cable.
메모
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
기술 사양
15%
-
20µG
115mm
21mm
No SVHC (20-Jun-2016)
TFT LCD
1000µG
Electric Field, Magnetic Field, RF Field Strength
60mm
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서