입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,802,986 |
제품 정보
제품 개요
U2722A is an USB modular source measure unit. This U2722A USB Modular Source Measure Unit is a 3-channel ±20V/±120mA that can operate in a 4-quadrant operation with channels connected in series or in parallel to achieve up to 60 V/360 mA. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with its plug and play feature. The U2722A can function as a standalone module. It can also be used with the other modules in the USB Modular Instruments and DAQ family as a compact, expandable solution.
- High current sensitivity of 100pA with 16 bit resolution
- 0.1% basic accuracy
- Low current measurement capability down to nA levels
- Voltage and current programming / readback
- High-speed USB 2.0, USBTMC-USB488 standard(compatible with Microsoft Windows operating systems only)
- Standalone and modular capabilities
- Includes BenchVue software license
- Dimension is (WxDxH) 250mm x 200mm x 120mm
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
3Channels
-
± 2V to ± 20V
-
No SVHC (17-Jan-2023)
U2700A Series
-
± 1µA to ± 120mA
1 Year
U2722A의 대체 제품
1개 제품을 찾았습니다.
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서