입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩31,782,720 |
제품 정보
제품 개요
The Model 6221 combined with the Model 2182A, is the industry's most complete solution for differential conductance measurements. Together, these instruments are also the fastest solution available, providing 10x the speed and significantly lower noise than other options. Data can be obtained in a single measurement pass, rather than by averaging the result of multiple sweeps, which is both time-consuming and prone to error. The Model 6221 and Model 2182A are also easy to use because the combination can be treated as a single instrument. Their simple connections eliminate the isolation and noise current problems that plague other solutions.
- Source and sink (programmable load) 100fA to 100mA
- 1014Ω output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows comprehensive test current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
- Make low noise measurements at high speeds
- Delta mode coordinates measurements with a reversing current source at up to 24Hz
- Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
- Dual channels support measuring voltage, temperature, ratio of unknown resistance to a ref resistor
- Built-in thermocouple linearization and cold junction compensation
애플리케이션
Sensing & Instrumentation, Signal Processing, Test & Measurement
목차
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
-
Current Source, Nanovoltmeter
± 100mV to ± 40V
-
No SVHC (17-Dec-2014)
6200 Series
11W
± 2nA to ± 100mA
1 Year
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서