더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩153,971 |
5+ | ₩150,897 |
제품 정보
제품 개요
The Testo 830-T2 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
- Laser measurement point marker and large optics for exact measurement even at greater distances
- 12:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
애플리케이션
Test & Measurement
목차
TESTO 830-T2 infrared thermometer, 9V PP3 battery, calibration certificate.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
-30°C to +400°C
-20°C
830 Series
1.5%
50°C
Lead cyanamidate (08-Jul-2021)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서