입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩2,770,000 |
제품 정보
제품 개요
865682-01 is a 1-slot, 16-channel, 75S/s aggregate, ±78mV cDAQ-T1101 CompactDAQ temperature measurement bundle. It includes the NI-9213 C series temperature input module and the cDAQ-9171 CompactDAQ chassis for voltage measurements. This bundle also includes the cRIO-9940 back shell for strain relief and operator protection from high-voltage signals. The included NI-9213 provides noise immunity, a high common-mode voltage range, NIST-traceable calibration, differential analogue inputs, and four channels. Additionally, the NI-9213 features anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements.
- 1.6MSPS sampling rate
- 5V maximum input voltage
- 500mA maximum input current
- Dimension is 131.3mm depth x 88.39mm width x 33.27mm height
- Operating temperature (IEC 60068-2-1, IEC 60068-2-2) range from -40°C to 70°C
목차
NI-9213 C series temperature input module and the cDAQ-9171 CompactDAQ chassis, cRIO-9940 back shell.
기술 사양
NI-9213 Thermocouple Module, cRIO-9940 Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-T1101
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서