더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩105,333 |
11+ | ₩103,775 |
26+ | ₩102,207 |
제품 정보
제품 개요
Test equipment set for automobile, service and workshops, 4 mm system. - Kleps 2700 Clamp-type test probe with stainless steel tip for contacting insulated leads up to 1.5 mm² without the need to strip them. - PRUEF 2610 FT Safety test probe with spring-loaded stainless steel tip for sampling smallest measuring points. - AK 2 B 2540 I Safety alligator clip for clamping solid and fine wires. Clamping range up to 30 mm bolt diameter. - MLN SIL 150/1 Silicone measuring lead with 4 mm plug and 4 mm socket for tower construction on both sides (length: 150 cm). Please find further technical details on individual product data sheets.
- 4 mm system
- Set
애플리케이션
Test & Measurement
목차
Black clamp-type test probe KLEPS 2700 (972 307-100), Red clamp-type test probe KLEPS 2700 (972 307-101), Black test probe PRUEF 2610 FT (972 318-100), Red test probe PRUEF 2610 FT (972 318-101), Black alligator clip AK 2 B 2540 (972 405-100), Red alligator clip AK 2 B 2540 (972 405-101), Black silicone measuring lead MLN SIL 150/1 (934 093-100) and Red silicone measuring lead MLN SIL 150/1 (934 093-101).
기술 사양
2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
Decamethylcyclopentasiloxane (23-Jan-2024)
PMS 4 KFZ Series
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서