더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,333 |
제품 정보
제품 개요
Replacement double flat 2.4mm tip for WLUBU75 Weller's cordless butane soldering iron. The double flat is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with Weller's soldering iron and heat tool. 25W-75W butane provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks. Double flat tip helps deliver heat to solder joints greater than 2.4mm wide on PCBs and can also be used for general soldering tasks. Applications includes join wires (<gt/>8AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts. Tip is easy to change by pulling the old tip off and pushing new tip on (turn off soldering iron and allow tip to cool before removal).
- Double flat 2.4mm tip
- Compatible with WLBU75 and WLBUK75
- Toolless tip change
기술 사양
2.4mm
Weller WLBU75 & WLBUK75 Soldering Hand Pieces
To Be Advised
Double Flat
WLT Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서