페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 재고 없음
제품 개요
The SIP Air Hose Reel 12 is a durable and easy-to-use solution for carrying compressed air from a compressor to a wide range of air-powered tools and equipment. It offers reliable and efficient performance with a maximum pressure of 300psi (20bar). The reel features Through Flow technology, which allows air to pass through while the hose is wound or unwound, and Auto Layer technology for simple recoil and storage. The heavy-duty plastic casing and included wall-mounting bracket ensure added durability and extreme versatility for home, trade, and professional needs.
- Through flow, air passes through centre of the reel so it can be wound/unwound during operation
- Auto-Layer technology for simple recoiling and storage, preventing bunching in the case
- Pivot wall mounting bracket
- High-visibility tough yellow PVC hose
- 12mtr hose length with 300psi (20bar) max. pressure
- -5°C to 45°C working temperature range
- 1/4" BSP male air inlet
- Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings
메모
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
기술 사양
Operating Pressure Max
300psi
Internal Diameter
9.5mm
Product Range
-
Overall Length
12m
Outer Diameter
14.5mm
SVHC
To Be Advised
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:해당 없음
RoHS 프탈레이트 준수:해당 없음
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):3.26