입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩149,776 |
제품 정보
제품 개요
Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy“ Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Especially short, stable bit-sockets with all the advantages of the Wera bit technology. Bit sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
- 9-piece bit-socket set on a robust textile belt, 3/8"
- In-hex sockets with all the advantages of the Wera bit technology
- In-hex sockets with holding function for screws/bolts
- Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
- Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
기술 사양
11 Pcs of Sizes TX 10, 15, 20, 25, 27, 30, 40, 45, 50 Hex Bit Sockets, Belt B 0/9 & Hook and Loop Strip
No SVHC (27-Jun-2024)
TORX HF Zyklop
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서